There are no models available for this part yet.
Overview of AXT680124 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for AXT680124 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T5828
|
Newark | Board-Board Connector Header, 80 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Panasonic AXT680124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4400 | Buy Now | |
DISTI #
255-AXT680124CT-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1566 In Stock |
|
$1.2224 / $2.4800 | Buy Now | |
DISTI #
AXT680124
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT680124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9840 / $2.2464 | Buy Now | |
DISTI #
769-AXT680124
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEADER FPC.4MM 80POS w/positioning boss RoHS: Compliant | 4085 |
|
$1.2200 / $2.4800 | Buy Now | |
DISTI #
74613396
|
RS | BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT680124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.8700 | Buy Now | ||
Onlinecomponents.com | Conn Board to Board PL 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.9800 / $2.4700 | Buy Now | ||
DISTI #
AXT680124
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT680124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Board to Board PL 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.9800 / $2.4700 | Buy Now |
CAD Models for AXT680124 by Panasonic Electronic Components
Part Data Attributes for AXT680124 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Related Parts for AXT680124
-
AXT580124Headers and Edge Type Connectors
-
600F300FT250XTFixed Capacitors
-
MLG1608B33NJTFixed Inductors
-
SUM70101EL-GE3Power Field-Effect Transistors
-
XR75100EL-FSwitching Regulator or Controllers
-
ELKE103FAData Line Filters
-
APBD3224ESGCVisible LEDs
-
TLV73312PDQNRLinear Regulator ICs
-
SP813LCPPower Management Circuits