Part Details for AXT680124A by Panasonic Electronic Components
Overview of AXT680124A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT680124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4752
|
Newark | F4S(0.4Mm Pitch |Panasonic AXT680124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
255-5639-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
247 In Stock |
|
$1.1250 / $1.7300 | Buy Now |
DISTI #
AXT680124A
|
Avnet Americas | Connector Board Stacker Header 80Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT680124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9840 / $2.2464 | Buy Now |
DISTI #
679-AXT680124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER 20 POS 0 .4mm 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.9800 / $2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
Part Details for AXT680124A
AXT680124A CAD Models
AXT680124A Part Data Attributes
|
AXT680124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXT680124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |