Part Details for AY-27.120MFNQ-T by TXC Corporation
Overview of AY-27.120MFNQ-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AY-27.120MFNQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
717-AY-27.120MFNQ-T
|
Mouser Electronics | Crystals 2.0x1.6 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-15ppm a.25C, +/-500ppm (-40 to 125C), 10pF - AEC-Q200 Certified | 0 |
|
$0.4040 / $0.4340 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
81055201
|
Verical | Crystal 27.12MHz ±15ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2418 | Americas - 500 |
|
$0.4454 / $0.6771 | Buy Now |