Part Details for AYB-00034 by MICROSOFT
Overview of AYB-00034 by MICROSOFT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800034H12HPF#GB0 | Renesas Electronics Corporation | Intelligent Power Device for automotive Application | |
RAA2900034H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021321-00034T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 34 Positions, 1.27mm (0.05inch) pitch |