There are no models available for this part yet.
Overview of AYC2F0410 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AYC2F0410 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-AYC2F0410CT-ND
|
DigiKey | CONN FPC 4POS 2.2MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
743 In Stock |
|
$1.4125 / $2.8500 | Buy Now | |
DISTI #
769-AYC2F0410
|
Mouser Electronics | Automotive Connectors 2A 50VDC 1000VAC 4 Pin Header RoHS: Compliant | 1600 |
|
$1.4900 / $2.9100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.4500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |