-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AYC6F2810CT-ND
|
DigiKey | 28-PIN PLUG Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.7815 / $5.1500 | Buy Now |
DISTI #
769-AYC6F2810
|
Mouser Electronics | FFC & FPC Connectors 1A 50VDC 800VAC 28-pin Header 37.8mm RoHS: Compliant | 416 |
|
$2.7800 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5300 / $5.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$2.5300 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy