Part Details for AYD301NUY by IDEC Corporation
Overview of AYD301NUY by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYD301NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2620
|
Newark | 30Mm Estop Push-Pull 1Nc Yel Rohs Compliant: Yes |Idec AYD301NUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0100 / $59.5000 | Buy Now |
DISTI #
AYD301NUY-ND
|
DigiKey | 30MM ESTOP PUSH-PULL 1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1300 | Buy Now |
DISTI #
199-AYD301NUY
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Push-Pull 1NC Yel | 0 |
|
$41.5500 / $59.7900 | Order Now |
DISTI #
71201049
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Push-Pull Yellow | IDEC Corporation AYD301NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6400 / $53.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$38.4000 / $50.8400 | Buy Now | |
|
Master Electronics | 0 |
|
$38.4000 / $50.8400 | Buy Now |