Part Details for AYF330735A by Panasonic Electronic Components
Overview of AYF330735A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF330735A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4753
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF330735A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.5040 | Buy Now |
DISTI #
AYF330735A-ND
|
DigiKey | CONN FPC 7POS 0.3MM R/A Min Qty: 500 Lead time: 17 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5027 | Buy Now |
DISTI #
AYF330735A
|
Avnet Americas | Connector FFC/FPC Socket 7Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF330735A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3456 / $0.3913 | Buy Now |
DISTI #
679-AYF330735A
|
Mouser Electronics | FFC & FPC Connectors CONN HEADER FPC 24 P OS 0.4mm 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.4140 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 7 POS 0.3mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$0.3667 / $0.4454 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 7 POS 0.3mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$0.3667 / $0.4454 | Buy Now |
Part Details for AYF330735A
AYF330735A CAD Models
AYF330735A Part Data Attributes
|
AYF330735A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AYF330735A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |