There are no models available for this part yet.
Overview of AYF330935A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AYF330935A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0733
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF330935A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.4250 | Buy Now | |
DISTI #
255-5394-ND
|
DigiKey | CONN FPC 9POS 0.3MM R/A Min Qty: 500 Lead time: 17 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4374 | Buy Now | |
DISTI #
AYF330935A
|
Avnet Americas | Connector FFC/FPC Socket 9Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF330935A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3478 | Buy Now | |
DISTI #
769-AYF330935A
|
Mouser Electronics | FFC & FPC Connectors Y3B/Y3BW(0.3mm | 0 |
|
$0.3350 / $0.7200 | Order Now | |
DISTI #
74613400
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF330935A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.3210 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3314 / $0.3977 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3314 / $0.3977 | Buy Now |
CAD Models for AYF330935A by Panasonic Electronic Components
Part Data Attributes for AYF330935A by Panasonic Electronic Components
AYF330935A
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
AYF330935APanasonic Electronic ComponentsVS
-