-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3404
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF331335 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
255-3125-1-ND
|
DigiKey | CONN FPC 13POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21186 In Stock |
|
$0.3503 / $1.0300 | Buy Now |
DISTI #
AYF331335
|
Avnet Americas | Conn FPC Connector SKT 13 POS 0.3mm Solder RA SMD Embossed T/R (Alt: AYF331335) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.5888 / $0.6667 | Buy Now |
DISTI #
769-AYF331335
|
Mouser Electronics | FFC & FPC Connectors FPC CONNECTORS RoHS: Compliant | 0 |
|
$0.3530 / $0.7700 | Order Now |
DISTI #
74613401
|
RS | FPC CNY3B/Y3BW(0.3mm pitch) | Panasonic Electronic Components AYF331335 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 13 POS 0.3mm IDT RA Cable Mount T/R RoHS: Compliant | 0 |
|
$0.5710 / $1.1960 | Buy Now |
DISTI #
AYF331335
|
Avnet Abacus | Conn FPC Connector SKT 13 POS 0.3mm Solder RA SMD Embossed T/R (Alt: AYF331335) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S519902709721
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes | 99572 |
|
$0.4712 | Buy Now |
DISTI #
C1S520000299931
|
Chip1Stop | Conn FPC Connector SKT 13 POS 0.3mm IDT RA Cable Mount T/R RoHS: Compliant pbFree: Yes | 9795 |
|
$0.4840 / $0.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF331335
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF331335
Panasonic Electronic Components
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |