-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4758
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF332335A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
255-5647-ND
|
DigiKey | CONN FPC 23POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
463 In Stock |
|
$0.5250 / $0.8600 | Buy Now |
DISTI #
AYF332335A
|
Avnet Americas | Connector FFC/FPC Socket 23Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF332335A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.0496 / $1.1884 | Buy Now |
DISTI #
679-AYF332335A
|
Mouser Electronics | FFC & FPC Connectors CONN SOCKET F4S 24 P OS 0.4mm 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
74613406
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF332335A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 32 POS 0.3mm IDT RA Cable Mount Carton RoHS: Compliant | 0 |
|
$1.1300 / $1.6900 | Buy Now |
|
Master Electronics | Conn FPC Connector SKT 32 POS 0.3mm IDT RA Cable Mount Carton RoHS: Compliant | 0 |
|
$1.1300 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy