-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5396-ND
|
DigiKey | CONN FPC 25POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
1194 In Stock |
|
$0.6883 / $1.3800 | Buy Now |
DISTI #
AYF332535A
|
Avnet Americas | Connector FFC/FPC Socket 25Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF332535A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
769-AYF332535A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Y3B/Y3BW(0.3mm RoHS: Compliant | 500 |
|
$0.9670 / $1.9600 | Buy Now |
DISTI #
74613408
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF332535A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.4180 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9430 / $1.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy