Part Details for AYF333935A by Panasonic Electronic Components
Overview of AYF333935A by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF333935A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4764
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF333935A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
255-5653-ND
|
DigiKey | CONN FPC 39POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
407 In Stock |
|
$1.0193 / $2.4200 | Buy Now |
DISTI #
AYF333935A
|
Avnet Americas | Connector FFC/FPC Socket 39Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF333935A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.5488 / $1.7536 | Buy Now |
DISTI #
679-AYF333935A
|
Mouser Electronics | FFC & FPC Connectors CONN SOCKET F4S 40 P OS 0.4mm 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.7300 / $3.1900 | Order Now |
DISTI #
74613414
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF333935A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 39 POS 0.6mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
DISTI #
C1S600604242804
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 213 |
|
$1.5100 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector SKT 39 POS 0.6mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$1.7400 / $2.5400 | Buy Now |
Part Details for AYF333935A
AYF333935A CAD Models
AYF333935A Part Data Attributes
|
AYF333935A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AYF333935A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |