There are no models available for this part yet.
Overview of AYF334535A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AYF334535A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0736
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF334535A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0100 | Buy Now | |
DISTI #
AYF334535A-ND
|
DigiKey | CONN FPC 45POS 0.3MM R/A Min Qty: 500 Lead time: 17 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7342 | Buy Now | |
DISTI #
AYF334535A
|
Avnet Americas | Connector FFC/FPC Socket 45Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF334535A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5104 / $1.7102 | Buy Now | |
DISTI #
769-AYF334535A
|
Mouser Electronics | FFC & FPC Connectors Y3B/Y3BW(0.3mm RoHS: Compliant | 0 |
|
$1.5900 / $1.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
CAD Models for AYF334535A by Panasonic Electronic Components
Part Data Attributes for AYF334535A by Panasonic Electronic Components
AYF334535A
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
AYF334535APanasonic Electronic ComponentsVS
-