There are no models available for this part yet.
Overview of AYF335135A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AYF335135A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X4765
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF335135A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3800 | Buy Now | |
DISTI #
255-5654-ND
|
DigiKey | CONN FPC 51POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
584 In Stock |
|
$1.2290 / $2.9100 | Buy Now | |
DISTI #
AYF335135A
|
Avnet Americas | Connector FFC/FPC Socket 51Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF335135A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.7536 / $1.9855 | Buy Now | |
DISTI #
679-AYF335135A
|
Mouser Electronics | FFC & FPC Connectors CONN SOCKET F4S 60 P OS 0.4mm 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.7400 | Order Now | |
DISTI #
74613417
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF335135A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8500 | Buy Now | ||
Onlinecomponents.com | Conn FFC/FPC Connector SKT 51 POS 0.3mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now | ||
Master Electronics | Conn FFC/FPC Connector SKT 51 POS 0.3mm Solder RA SMD Carton RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now |