Part Details for AYF336135A by Panasonic Electronic Components
Overview of AYF336135A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF336135A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0737
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF336135A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9300 | Buy Now |
DISTI #
255-5398-ND
|
DigiKey | CONN FPC 61POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
132 In Stock |
|
$1.3857 / $2.6700 | Buy Now |
DISTI #
AYF336135A
|
Avnet Americas | Connector FFC/FPC Socket 61Position 0.3mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF336135A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.4464 / $1.6377 | Buy Now |
DISTI #
74613418
|
RS | FPC CNY3B/Y3BW(0.3mm pitch)(500pc strip) | Panasonic Electronic Components AYF336135A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $2.3800 | Buy Now |