Part Details for AYF350725 by Panasonic Electronic Components
Overview of AYF350725 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for AYF350725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AYF350725
|
Avnet Americas | Conn FPC Connector SKT 7 POS 0.3mm IDT RA Cable Mount Embossed T/R (Alt: AYF350725) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4480 / $0.5073 | Buy Now |
DISTI #
AYF350725
|
Avnet Abacus | Conn FPC Connector SKT 7 POS 0.3mm IDT RA Cable Mount Embossed T/R - Tape and Reel (Alt: AYF350725) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AYF350725
AYF350725 CAD Models
AYF350725 Part Data Attributes
|
AYF350725
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF350725
Panasonic Electronic Components
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |