Part Details for AYF353925A by Panasonic Electronic Components
Overview of AYF353925A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF353925A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5660-ND
|
DigiKey | CONN FPC TOP 39POS 0.3MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
254 In Stock |
|
$3.4820 / $4.9700 | Buy Now |
DISTI #
AYF353925A
|
Avnet Americas | FPC Connector Socket 39Position 0.3mm Solder Right Angle Surface Mount T/R (Alt: AYF353925A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5472 / $2.8841 | Buy Now |
Part Details for AYF353925A
AYF353925A CAD Models
AYF353925A Part Data Attributes
|
AYF353925A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AYF353925A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |