-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3421
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF530535 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 | Buy Now |
DISTI #
255-AYF530535CT-ND
|
DigiKey | CONN FFC FPC 5POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13839 In Stock |
|
$0.5908 / $1.3200 | Buy Now |
DISTI #
AYF530535
|
Avnet Americas | Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF530535) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
769-AYF530535
|
Mouser Electronics | FFC & FPC Connectors FPC CONN Y5B 5 CON RoHS: Compliant | 8717 |
|
$0.5900 / $1.3200 | Buy Now |
DISTI #
74613427
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF530535 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | 5 Position 0.5 mm Pitch Top/Bottom Contacts Right Angle SMT FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | 5 Position 0.5 mm Pitch Top/Bottom Contacts Right Angle SMT FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.9040 / $1.0980 | Buy Now |
DISTI #
78822502
|
Verical | Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$1.1500 | Buy Now |
DISTI #
AYF530535
|
Avnet Americas | Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF530535) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF530535
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF530535
Panasonic Electronic Components
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |