There are no models available for this part yet.
Overview of AYF530535A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AYF530535A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0750
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF530535A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.2700 | Buy Now | |
DISTI #
255-5520-ND
|
DigiKey | CONN FFC FPC 5POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
2184 In Stock |
|
$0.6478 / $1.5500 | Buy Now | |
DISTI #
AYF530535A
|
Avnet Americas | Connector FFC/FPC Socket 5Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF530535A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now | |
DISTI #
667-AYF530535A
|
Mouser Electronics | FFC & FPC Connectors CONNECTOR SURFACE MO UNT 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.8650 / $1.4500 | Order Now | |
DISTI #
74613428
|
RS | FPC CNY5B/Y5BW(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AYF530535A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.9240 | Buy Now | ||
Onlinecomponents.com | Connector FFC/FPC Socket 5Position 0.5mm Solder Right Angle Surface Mount Emboss T/R RoHS: Compliant |
500 In Stock |
|
$0.9430 / $1.4180 | Buy Now | ||
Master Electronics | Connector FFC/FPC Socket 5Position 0.5mm Solder Right Angle Surface Mount Emboss T/R RoHS: Compliant |
500 In Stock |
|
$0.9430 / $1.4180 | Buy Now |
CAD Models for AYF530535A by Panasonic Electronic Components
Part Data Attributes for AYF530535A by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|