Part Details for AYF531035 by Panasonic Electronic Components
Overview of AYF531035 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF531035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AYF531035CT-ND
|
DigiKey | CONN FFC FPC 10POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10056 In Stock |
|
$0.4202 / $0.9400 | Buy Now |
DISTI #
AYF531035
|
Avnet Americas | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: AYF531035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7415 | Buy Now |
DISTI #
679-AYF531035A
|
Mouser Electronics | FFC & FPC Connectors FPC Connector (0.5mm) 500 piece RoHS: Compliant | 7953 |
|
$0.4440 / $0.9400 | Buy Now |
DISTI #
74613437
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF531035 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Future Electronics | 10 Position 0.5mm Solder Right Angle SMD Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Future Electronics | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm) Surface RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.9690 / $1.1770 | Buy Now |
DISTI #
AYF531035
|
Avnet Americas | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: AYF531035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7415 | Buy Now |
|
Ameya Holding Limited | 10 Position 0.5mm Solder Right Angle SMD Socket | 5000-Authorized Distributor |
|
RFQ | |
DISTI #
AYF531035
|
Avnet Americas | Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: AYF531035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.7415 | Buy Now |
Part Details for AYF531035
AYF531035 CAD Models
AYF531035 Part Data Attributes
|
AYF531035
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF531035
Panasonic Electronic Components
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |