AYF531065T
Panasonic Electronic Components
Description: Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,

Overview of AYF531065T by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for AYF531065T by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC1915
Newark Y5B/Y5Bw(0.5Mm |Panasonic AYF531065T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.1500
$1.1500 Buy Now
DISTI # 255-AYF531065TCT-ND
DigiKey CONN FPC 10POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4824
In Stock
  • 1 $2.2900
  • 10 $1.9940
  • 25 $1.9088
  • 50 $1.8664
  • 100 $1.7816
  • 250 $1.6120
  • 500 $1.4847
  • 1,000 $1.2726
  • 2,500 $1.1878
  • 5,000 $1.0500
$1.0500 / $2.2900 Buy Now
DISTI # AYF531065T
Avnet Americas Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF531065T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days 0
  • 5,000 $1.2174
  • 10,000 $1.1928
  • 20,000 $1.1760
  • 30,000 $1.1424
  • 40,000 $1.1172
  • 50,000 $1.0962
  • 500,000 $1.0752
$1.0752 / $1.2174 Buy Now
DISTI # 769-AYF531065T
Mouser Electronics FFC & FPC Connectors .5A 50VAC/DC 10 pins .5mm pitch RoHS: Compliant 3681
  • 1 $1.0600
  • 10 $0.8910
  • 100 $0.8000
  • 500 $0.6550
  • 1,000 $0.5820
  • 2,500 $0.5280
  • 5,000 $0.5080
  • 10,000 $0.4830
$0.4830 / $1.0600 Buy Now
DISTI # 74613439
RS FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF531065T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5,000 $1.6800
$1.6800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $1.0800
$1.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.6500
  • 250 $1.3400
  • 500 $1.2700
  • 1,000 $1.2200
  • 2,500 $1.1800
  • 5,000 $1.1300
  • 10,000 $1.1200
  • 15,000 $1.1000
$1.1000 / $1.6500 Buy Now
DISTI # AYF531065T
Avnet Abacus Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF531065T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.6500
  • 250 $1.3400
  • 500 $1.2700
  • 1,000 $1.2200
  • 2,500 $1.1800
  • 5,000 $1.1300
  • 10,000 $1.1200
  • 15,000 $1.1000
$1.1000 / $1.6500 Buy Now
Ozdisan Elektronik CONNECTOR FPC/FFC 0.50MM 10PIN Y5BW 0
  • 1 $0.8168
  • 5,000 $0.7103
$0.7103 / $0.8168 RFQ

CAD Models for AYF531065T by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AYF531065T by Panasonic Electronic Components

AYF531065T
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. AYF531065T
    Panasonic Electronic Components
    Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
    VS

Related Parts for AYF531065T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AYF531065T by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AYF531065T by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AYF531065T would you like to use for your alert(s)?
  • Please alert me when AYF531065T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AYF531065T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AYF531065T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AYF531065T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AYF531065T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AYF531065T by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: