AYF531435
Panasonic Electronic Components
Description: Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of AYF531435 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AYF531435 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29X3426
Newark Y5B Connector, |Panasonic AYF531435 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9590
$0.9590 Buy Now
DISTI # AYF531435-ND
DigiKey CONN FFC FPC 14POS 0.5MM R/A Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.7254
$0.7254 Buy Now
DISTI # AYF531435
Avnet Americas Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: AYF531435) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 5,000 $1.0145
  • 10,000 $0.9940
  • 20,000 $0.9800
  • 30,000 $0.9520
  • 40,000 $0.9310
  • 50,000 $0.9135
  • 500,000 $0.8960
$0.8960 / $1.0145 Buy Now
DISTI # 769-AYF531435
Mouser Electronics FFC & FPC Connectors FPC CONN Y5B 14 CON RoHS: Compliant 4933
  • 1 $1.4500
  • 10 $1.1800
  • 100 $1.0200
  • 500 $0.9790
  • 1,000 $0.8840
  • 2,500 $0.8750
$0.8750 / $1.4500 Buy Now
DISTI # 74613445
RS FPC CNY5B Connector, 14-pins | Panasonic Electronic Components AYF531435 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5,000 $1.4000
$1.4000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.8980
$0.8980 Buy Now
LCSC -55+85 Flip type 14P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS 167
  • 1 $0.3111
  • 10 $0.2484
  • 30 $0.2216
  • 100 $0.1880
  • 500 $0.1731
  • 1,000 $0.1642
$0.1642 / $0.3111 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,250 $2.3800
  • 2,500 $1.2600
  • 3,750 $0.8870
  • 5,000 $0.8690
$0.8690 / $2.3800 Buy Now
Ozdisan Elektronik CONNECTOR FPC/FFC 0.50MM 14PIN Y5B 0
  • 1 $1.1428
  • 5,000 $1.0389
$1.0389 / $1.1428 RFQ

CAD Models for AYF531435 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AYF531435 by Panasonic Electronic Components

AYF531435
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. AYF531435
    Panasonic Electronic Components
    Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for AYF531435

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AYF531435 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AYF531435 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AYF531435 would you like to use for your alert(s)?
  • Please alert me when AYF531435 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AYF531435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AYF531435 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AYF531435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AYF531435.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AYF531435 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: