Part Details for AYF531465T by Panasonic Electronic Components
Overview of AYF531465T by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF531465T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6979
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF531465T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
255-5481-1-ND
|
DigiKey | CONN FPC 14POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15021 In Stock |
|
$1.2216 / $2.4800 | Buy Now |
DISTI #
AYF531465T
|
Avnet Americas | Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF531465T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.1648 / $1.3189 | Buy Now |
DISTI #
769-AYF531465T
|
Mouser Electronics | FFC & FPC Connectors .5A 50VAC/DC 14 pins .5mm pitch RoHS: Compliant | 2946 |
|
$0.7610 / $1.5800 | Buy Now |
DISTI #
V72:2272_10815988
|
Arrow Electronics | Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1902 Container: Cut Strips | Americas - 5485 |
|
$1.1541 / $1.2915 | Buy Now |
DISTI #
74613447
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF531465T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Future Electronics | Y5BW Series 14 Position 0.5 mm Top/Bottom Holding Lock FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7900 | Buy Now |
DISTI #
71249810
|
Verical | Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2339 | Americas - 10000 |
|
$1.4024 | Buy Now |
DISTI #
31920086
|
Verical | Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1902 | Americas - 5485 |
|
$1.1541 / $1.2915 | Buy Now |
Part Details for AYF531465T
AYF531465T CAD Models
AYF531465T Part Data Attributes:
|
AYF531465T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF531465T
Panasonic Electronic Components
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |