Part Details for AYLD31102DNUR by IDEC Corporation
Overview of AYLD31102DNUR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD31102DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2673
|
Newark | 30Mm E-Stop Pull 12V 2Nc Red Rohs Compliant: Yes |Idec AYLD31102DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8200 / $88.2300 | Buy Now |
DISTI #
AYLD31102DNUR-ND
|
DigiKey | 30MM E-STOP PULL 12V 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8600 | Buy Now |
DISTI #
199-AYLD31102DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 12V 2NC Red | 0 |
|
$60.5500 / $86.5000 | Order Now |
DISTI #
71201072
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Red | IDEC Corporation AYLD31102DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8500 / $86.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |