Part Details for AYLD312602DNUG by IDEC Corporation
Overview of AYLD312602DNUG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD312602DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2687
|
Newark | 30Mm Estp Pull 120V Tr 2Nc Grn Rohs Compliant: Yes |Idec AYLD312602DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8900 / $105.7400 | Buy Now |
DISTI #
AYLD312602DNUG-ND
|
DigiKey | 30MM ESTP PULL 120V TR 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.3200 | Buy Now |
DISTI #
199-AYLD312602DNUG
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 120V TR 2NC Grn | 0 |
|
$77.1500 / $93.3200 | Order Now |
DISTI #
71201086
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Trans Green | IDEC Corporation AYLD312602DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8200 / $103.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$66.5300 / $84.3600 | Buy Now | |
DISTI #
000000000006280510
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 120V TR 2NC Grn Min Qty: 1 | 0 |
|
$77.7100 / $86.0800 | Buy Now |