Part Details for AYLD32211DNUR by IDEC Corporation
Overview of AYLD32211DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD32211DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2708
|
Newark | 30Mm Estop Pull 24V 1No1Nc Red Rohs Compliant: Yes |Idec AYLD32211DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8200 / $88.2300 | Buy Now |
DISTI #
AYLD32211DNUR-ND
|
DigiKey | 30MM ESTOP PULL 24V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8600 | Buy Now |
DISTI #
199-AYLD32211DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Pull 24V 1NO1NC Red | 0 |
|
$67.9500 / $77.8600 | Order Now |
DISTI #
71199379
|
RS | Illuminated Emergency Stop, 30mm Mount 40mm Head, Push-Pull TWND Series | IDEC Corporation AYLD32211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$61.1500 / $79.4200 | Buy Now |
|
Onlinecomponents.com | Emergency Stop Switch - 30mm - 1NO/1NC - 24V - Push-Pull Reset - 40 mm Head Size - Red - IP65. RoHS: Compliant |
7 In Stock |
|
$55.5100 / $75.4000 | Buy Now |
DISTI #
000000000006280532
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estop Pull 24V 1NO1NC Red Min Qty: 1 | 0 |
|
$64.8400 / $71.8200 | Buy Now |
|
Master Electronics | Emergency Stop Switch - 30mm - 1NO/1NC - 24V - Push-Pull Reset - 40 mm Head Size - Red - IP65. RoHS: Compliant |
7 In Stock |
|
$55.5100 / $75.4000 | Buy Now |