Part Details for AYLD39901DN-R-120V by IDEC Corporation
Overview of AYLD39901DN-R-120V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD39901DN-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6158
|
Newark | 30Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLD39901DN-R-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1700 / $77.3900 | Buy Now |
DISTI #
1885-AYLD39901DN-R-120V-ND
|
DigiKey | SWITCH E-STOP 30MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.4400 | Buy Now |
DISTI #
71634412
|
RS | 30mm Emergency-Stop Lighted | IDEC Corporation AYLD39901DN-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9300 / $112.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2300 / $69.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.2300 / $69.1500 | Buy Now |