Part Details for AYLW412620D-R by IDEC Corporation
Overview of AYLW412620D-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLW412620D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6290
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLW412620D-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8200 / $86.1900 | Buy Now |
DISTI #
1885-AYLW412620D-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1200 | Buy Now |
DISTI #
199-AYLW412620DR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$61.8500 / $88.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7100 / $77.0100 | Buy Now |
DISTI #
000000000003373205
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$66.2300 / $73.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.7100 / $77.0100 | Buy Now |