Part Details for AYLW412620D-W by IDEC Corporation
Overview of AYLW412620D-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AYLW412620D-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6291
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLW412620D-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5600 / $90.5100 | Buy Now |
DISTI #
1885-AYLW412620D-W-ND
|
DigiKey | 22MM EMERGENCY-STOP LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.3400 | Buy Now |
DISTI #
199-AYLW412620DW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$64.9500 / $92.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9000 / $79.2100 | Buy Now |
DISTI #
000000000003373206
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$69.5500 / $77.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.9000 / $79.2100 | Buy Now |