Part Details for AYLW448602-S by IDEC Corporation
Overview of AYLW448602-S by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLW448602-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AYLW448602-S-ND
|
DigiKey | 22MM EMERGENCY-STOP LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0800 | Buy Now |
DISTI #
199-AYLW448602S
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$59.3500 / $84.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.4100 / $73.9000 | Buy Now |
DISTI #
000000000003373237
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$63.5600 / $70.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.4100 / $73.9000 | Buy Now |