Part Details for AYLW49902D-R-12V by IDEC Corporation
Overview of AYLW49902D-R-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for AYLW49902D-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3432
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLW49902D-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $66.7900 | Buy Now |
DISTI #
1885-AYLW49902D-R-12V-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5500 | Buy Now |
DISTI #
199-AYLW49902DR12V
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$52.9900 / $68.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5200 / $58.4500 | Buy Now |
DISTI #
000000000003373277
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$51.3200 / $56.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.5200 / $58.4500 | Buy Now |