Part Details for AYU-NPX-35-T1 by Custom Power Design
Overview of AYU-NPX-35-T1 by Custom Power Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AYU-NPX-35-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AYU-NPX-35-T1
|
Avnet Americas | Lead Acid Rectangular 12V 8.5Ah Secondary - Bulk (Alt: AYU-NPX-35-T1) RoHS: Not Compliant Min Qty: 64 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |