Part Details for AYW402-B by IDEC Corporation
Overview of AYW402-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYW402-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6428
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec AYW402-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0900 / $56.6700 | Buy Now |
DISTI #
1885-AYW402-B-ND
|
DigiKey | 22MM EMERGENCY-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6300 | Buy Now |
DISTI #
199-AYW402B
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
$44.6300 / $54.2100 | Order Now |
DISTI #
70174528
|
RS | SWITCH, TW PUSH-PULL OPER PBBLACK | IDEC Corporation AYW402-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9200 / $69.4000 | RFQ |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant | 0 |
|
$33.7900 / $44.7300 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant | 0 |
|
$33.7900 / $44.7300 | Buy Now |