There are no models available for this part yet.
Overview of AZ1085S-1.8TRE1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AZ1085S-1.8TRE1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AZ1085S-1.8TRE1-ND
|
DigiKey | IC REG LINEAR 1.8V 3A TO263 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AZ1085S-1.8TRE1
|
Avnet Americas | LDO Regulator Pos 1.8V 3A 3-Pin TO-263 T/R - Tape and Reel (Alt: AZ1085S-1.8TRE1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | ||
DISTI #
621-AZ1085S-1.8TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr RoHS: Compliant | 0 |
|
$1.0200 / $1.1400 | Order Now |
CAD Models for AZ1085S-1.8TRE1 by Diodes Incorporated
Part Data Attributes for AZ1085S-1.8TRE1 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
D2PAK
|
Package Description
|
, SMSIP3H,.55TB
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.5 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
3.3 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e3
|
Length
|
9.97 mm
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
9.145 mm
|
Related Parts for AZ1085S-1.8TRE1
-
AZ1084S2-ADJTRE1Linear Regulator ICs
-
ATTINY85-20MURMicrocontrollers
-
MPM3820GQV-ZSwitching Regulator or Controllers
-
XC61CN2502MRPower Management Circuits
-
TSH93IDOperational Amplifiers
-
BSL606SNH6327Power Field-Effect Transistors
-
EKMQ451VSN151MQ30SFixed Capacitors
-
B190-13Rectifier Diodes
-
SN75ALS173NSLine Driver or Receivers