Part Details for AZ1086H-ADJTRG1 by Diodes Incorporated
Overview of AZ1086H-ADJTRG1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AZ1086H-ADJTRG1
AZ1086H-ADJTRG1 CAD Models
AZ1086H-ADJTRG1 Part Data Attributes
|
AZ1086H-ADJTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1086H-ADJTRG1
Diodes Incorporated
Adjustable Positive LDO Regulator, 1.25V Min, 13.5V Max, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 13.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AZ1086H-ADJTRG1
This table gives cross-reference parts and alternative options found for AZ1086H-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1086H-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1086H-ADJTRE1 | Adjustable Positive LDO Regulator, 1.25V Min, 13.5V Max, BIPolar, | Diodes Incorporated | AZ1086H-ADJTRG1 vs AZ1086H-ADJTRE1 |