Part Details for AZ1117CR-3.3TRG1 by Diodes-BCD
Overview of AZ1117CR-3.3TRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1117CR-3.3TRG1
AZ1117CR-3.3TRG1 CAD Models
AZ1117CR-3.3TRG1 Part Data Attributes
|
AZ1117CR-3.3TRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ1117CR-3.3TRG1
Diodes-BCD
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AZ1117CR-3.3TRG1
This table gives cross-reference parts and alternative options found for AZ1117CR-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117CR-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1117R-3.3TRG1 | Fixed Positive LDO Regulator | Diodes Incorporated | AZ1117CR-3.3TRG1 vs AZ1117R-3.3TRG1 |
AZ1117R-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Diodes Incorporated | AZ1117CR-3.3TRG1 vs AZ1117R-3.3TRE1 |