Part Details for AZ1117CR-5.0TRG1 by Diodes-BCD
Overview of AZ1117CR-5.0TRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1117CR-5.0TRG1
AZ1117CR-5.0TRG1 CAD Models
AZ1117CR-5.0TRG1 Part Data Attributes
|
AZ1117CR-5.0TRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ1117CR-5.0TRG1
Diodes-BCD
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |