-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ1117ID-ADJTRG1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A TO252-3 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.1244 / $0.1542 | Buy Now |
DISTI #
AZ1117ID-ADJTRG1
|
Avnet Americas | LDO Regulator Pos 1A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1117ID-ADJTRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
DISTI #
621-AZ1117ID-ADJTRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr RoHS: Compliant | 5832 |
|
$0.1240 / $0.4400 | Buy Now |
|
Future Electronics | LOW DROPOUT LINEAR REGULATOR WITH INDUSTRIAL TEMPERATURE RANGE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
AZ1117ID-ADJTRG1
|
Avnet Americas | LDO Regulator Pos 1A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1117ID-ADJTRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.0954 / $0.1127 | Buy Now |
DISTI #
AZ1117ID-ADJTRG1
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷15V, 1A, DPAK Min Qty: 5 | 0 |
|
$0.1400 / $0.1910 | RFQ |
DISTI #
AZ1117ID-ADJTRG1
|
Avnet Asia | LDO Regulator Pos 1A 3-Pin TO-252 T/R (Alt: AZ1117ID-ADJTRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0904 / $0.1011 | Buy Now |
DISTI #
AZ1117ID-ADJTRG1
|
Avnet Silica | LDO Regulator Pos 1A 3-Pin TO-252 T/R (Alt: AZ1117ID-ADJTRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 1A TO252-3 | 895 |
|
$0.1812 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy