Part Details for AZ1117IH-1.5TRG1 by Diodes Incorporated
Overview of AZ1117IH-1.5TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1117IH-1.5TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ1117IH-1.5TRG1-ND
|
DigiKey | IC REG LINEAR 1.5V 1A SOT223 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0813 / $0.1073 | Buy Now |
DISTI #
AZ1117IH-1.5TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 1.5V, 1A, 3 Pins, SOT-223 - Tape and Reel (Alt: AZ1117IH-1.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-AZ1117IH-1.5TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr RoHS: Compliant | 0 |
|
$0.0920 / $0.3800 | Order Now |
DISTI #
AZ1117IH-1.5TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 1.5V, 1A, 3 Pins, SOT-223 - Tape and Reel (Alt: AZ1117IH-1.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
AZ1117IH-1.5TRG1
|
Avnet Silica | LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 1.5V, 1A, 3 Pins, SOT-223 (Alt: AZ1117IH-1.5TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1144 | Buy Now |