There are no models available for this part yet.
Overview of AZ2100-1C-5DE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2100-1C-5DE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-5DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 5V Min Qty: 2160 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now | |
Future Electronics | AZ2100 Series 40 A SPDT 5 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 253Tray |
|
$2.0900 / $2.4000 | Buy Now | ||
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 5VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
1268 In Stock |
|
$1.9400 / $2.5400 | Buy Now | ||
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 5VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
1268 In Stock |
|
$1.9400 / $2.5400 | Buy Now |
CAD Models for AZ2100-1C-5DE by American ZETTLER Inc
Part Data Attributes for AZ2100-1C-5DE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for AZ2100-1C-5DE
This table gives cross-reference parts and alternative options found for AZ2100-1C-5DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2100-1C-5DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2100-1C-18DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-5DE vs AZ2100-1C-18DE |