Part Details for AZ21501-1A-24DE by American ZETTLER Inc
Overview of AZ21501-1A-24DE by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ21501-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ21501-1A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 24V Min Qty: 300 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6483 | Buy Now |
|
Future Electronics | AZ21501 Series 50 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Box | 0Box |
|
$1.6200 / $1.7800 | Buy Now |
|
Onlinecomponents.com | 50AMP Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.1700 / $2.0100 | Buy Now |
Part Details for AZ21501-1A-24DE
AZ21501-1A-24DE CAD Models
AZ21501-1A-24DE Part Data Attributes
|
AZ21501-1A-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1A-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ21501-1A-24DE
This table gives cross-reference parts and alternative options found for AZ21501-1A-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ21501-1A-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ21501-1AEH-3DE | Power/Signal Relay, 1 Form A, SPST, Latched, 3.9VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AEH-3DE |
AZ21501-1AEH-24DE | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AEH-24DE |
AZ21501-1AEH-9DE | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AEH-9DE |
AZ21501-1AE-48DE | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AE-48DE |
AZ21501-1AE-15DE | Power/Signal Relay, 1 Form A, SPST, Latched, 19.5VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AE-15DE |
AZ21501-1AEH-48DE | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AEH-48DE |
AZ21501-1AE-110DE | Power/Signal Relay, 1 Form A, SPST, Latched, 143VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AE-110DE |
AZ21501-1AE-3DE | Power/Signal Relay, 1 Form A, SPST, Latched, 3.9VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AE-3DE |
AZ21501-1AE-9DE | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AE-9DE |
AZ21501-1AEH-15DE | Power/Signal Relay, 1 Form A, SPST, Latched, 19.5VDC (Coil), 40A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ21501-1A-24DE vs AZ21501-1AEH-15DE |