There are no models available for this part yet.
Overview of AZ2151-1C-18D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG3710W01446R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1X1 18D 10G |
Price & Stock for AZ2151-1C-18D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 40A Mini Power Relay 18VDC coil SPDT RoHS: Compliant |
3 In Stock |
|
$1.5700 / $10.3800 | Buy Now | ||
Master Electronics | 40A Mini Power Relay 18VDC coil SPDT RoHS: Compliant |
3 In Stock |
|
$1.5700 / $10.3800 | Buy Now |
CAD Models for AZ2151-1C-18D by American ZETTLER Inc
Part Data Attributes for AZ2151-1C-18D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
26.9 mm
|
Body Height
|
19.1 mm
|
Body Length or Diameter
|
31.8 mm
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Resistance
|
380 Ω
|
Coil Voltage(DC)-Max
|
27.4 V
|
Coil Voltage-Nom
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
10000VA@300VAC
|
Contact (DC) Max Power Rating R Load
|
900W@30VDC
|
Contact Resistance
|
20 mΩ
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e3
|
Number of Terminals
|
6
|
Operate Time
|
12 ms
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
31.8mm x 26.9mm x 19.1mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.0032994665989331978 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for AZ2151-1C-18D
This table gives cross-reference parts and alternative options found for AZ2151-1C-18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2151-1C-18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1C-12DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 17.5VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2150-1C-12DE |
AZ2150-1C-18DEF | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2150-1C-18DEF |
AZ2151-1C-24DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2151-1C-24DE |
AZ2150-1C-9DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2150-1C-9DE |
AZ2150-1C-24DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2150-1C-24DF |
AZ2150-1C-9D | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2151-1C-18D vs AZ2150-1C-9D |