-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 0.3W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-AZ23B10HE3-TPCT-ND
|
DigiKey | 300MW ZENER SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.0500 / $0.3700 | Buy Now |
DISTI #
833-AZ23B10HE3-TP
|
Mouser Electronics | Zener Diodes | 0 |
|
$0.0500 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ23B10HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23B10HE3-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 0.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.0002 µA | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |