AZ23C13-TP
Micro Commercial Components
Description: Zener Diode, 13V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of AZ23C13-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for AZ23C13-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-AZ23C13-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0402
$0.0402 Buy Now
DISTI # 833-AZ23C13-TP
Mouser Electronics Zener Diodes 300mW 12.4-14.1 Vz 110 Ohms 0.1uA 10Vr RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.1160
  • 1,000 $0.0700
  • 3,000 $0.0400
  • 45,000 $0.0390
  • 99,000 $0.0380
$0.0380 / $0.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0380
$0.0380 Buy Now

CAD Models for AZ23C13-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AZ23C13-TP by Micro Commercial Components

AZ23C13-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
110 Ω
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.41%
Working Test Current
5 mA
Want to compare parts?
  1. AZ23C13-TP
    Micro Commercial Components
    Zener Diode, 13V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for AZ23C13-TP

This table gives cross-reference parts and alternative options found for AZ23C13-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C13-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C13-E3-08 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C13-TP vs AZ23C13-E3-08
AZ23C13_R2_00001 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C13-TP vs AZ23C13_R2_00001
AZ23C13 Zener Diode, 13V V(Z), 4.6%, 0.3W Silicon Standard Corp AZ23C13-TP vs AZ23C13
AZ23C13 Zener Diode, 13V V(Z), 5%, 0.3W Taiwan Semiconductor AZ23C13-TP vs AZ23C13
AZ23C13W-TP-HF Zener Diode, Micro Commercial Components AZ23C13-TP vs AZ23C13W-TP-HF
AZ23C13-E3-18 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C13-TP vs AZ23C13-E3-18
AZ23C13 Zener Diode, TDK Corporation AZ23C13-TP vs AZ23C13
AZ23C13RF Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C13-TP vs AZ23C13RF
AZ23C13 Zener Diode, 13V V(Z), 5%, 0.3W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C13-TP vs AZ23C13
AZ23C13-7 Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C13-TP vs AZ23C13-7
Part Number Description Manufacturer Compare
AZ23C13-HE3-18 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C13-TP vs AZ23C13-HE3-18
AZ23C13 Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation AZ23C13-TP vs AZ23C13
AZ23C13_R2_00001 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C13-TP vs AZ23C13_R2_00001
AZ23C13T/R13 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C13-TP vs AZ23C13T/R13
AZ23C13 Zener Diode, TDK Corporation AZ23C13-TP vs AZ23C13
AZ23C13-13 Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C13-TP vs AZ23C13-13
AZ23C13-7 Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C13-TP vs AZ23C13-7
AZ23C13_R1_00001 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C13-TP vs AZ23C13_R1_00001
AZ23C13Q-7-F Zener Diode, 13.25V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C13-TP vs AZ23C13Q-7-F
AZ23C13-E3-18 Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C13-TP vs AZ23C13-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C13-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C13-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of AZ23C13-TP would you like to use for your alert(s)?
  • Please alert me when AZ23C13-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C13-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C13-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C13-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C13-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C13-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: