There are no models available for this part yet.
Overview of AZ23C13_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for AZ23C13_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-AZ23C13_R1_00001CT-ND
|
DigiKey | DUAL SURFACE MOUNT ZENER DIODES Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 / $0.1800 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 300mW 13V ±5% SOT23 SMT | 0 |
|
$0.0404 / $0.0493 | RFQ |
CAD Models for AZ23C13_R1_00001 by PanJit Group
Related Parts for AZ23C13_R1_00001
-
AZ23C13Zener Diodes
-
BAS21-AU_R1_000A1Rectifier Diodes
-
BC817-40-AU_R1_000A1Small Signal Bipolar Transistors
-
AZH232416Snap Acting/Limit Switches
-
AUIPS7091GTRPeripheral Drivers
-
AZ7023RTR-G1Power Management Circuits
-
B25APToggle Switches
-
AZ7709T-1AE-5DSEPower/Signal Relays
-
AX1000-FGG896Field Programmable Gate Arrays