Part Details for AZ23C15 by Taiwan Semiconductor
Overview of AZ23C15 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for AZ23C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-AZ23C15TR-ND
|
DigiKey | SOT-23, 300MW, 5%, SMALL SIGNAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
821-AZ23C15
|
Mouser Electronics | Zener Diodes 300mW SMD 15V dual Zener diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for AZ23C15
AZ23C15 CAD Models
AZ23C15 Part Data Attributes
|
AZ23C15
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AZ23C15
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 0.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C15
This table gives cross-reference parts and alternative options found for AZ23C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C15-GS18 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | AZ23C15 vs AZ23C15-GS18 |
AZ23C15RF | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C15 vs AZ23C15RF |
AZ23C15-E3-18 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C15 vs AZ23C15-E3-18 |
AZ23C15W | Zener Diode, 15V V(Z), 4%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C15 vs AZ23C15W |
AZ23C15-TP-HF | Zener Diode, | Micro Commercial Components | AZ23C15 vs AZ23C15-TP-HF |
AZ23C15-TP | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C15 vs AZ23C15-TP |
AZ23C15T/R13 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C15 vs AZ23C15T/R13 |
AZ23C15-7-F | Zener Diode, 14.7V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C15 vs AZ23C15-7-F |
AZ23C15 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C15 vs AZ23C15 |
AZ23C15-13 | Zener Diode, 15V V(Z), 6.12%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | AZ23C15 vs AZ23C15-13 |