Part Details for AZ23C24 RFG by Taiwan Semiconductor
Overview of AZ23C24 RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C24 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-AZ23C24RFGCT-ND
|
DigiKey | DIODE ZENER ARRAY 24V SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
AZ23C24 RFG
|
Avnet Americas | Diode Zener Array Dual Common Anode 24V 5% 300mW 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: AZ23C24 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0459 / $0.0501 | Buy Now |
DISTI #
821-AZ23C24RFG
|
Mouser Electronics | Zener Diodes 300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0536 | Buy Now |
Part Details for AZ23C24 RFG
AZ23C24 RFG CAD Models
AZ23C24 RFG Part Data Attributes
|
AZ23C24 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
AZ23C24 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |