Part Details for AZ23C24HE3-TP by Micro Commercial Components
Overview of AZ23C24HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for AZ23C24HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-AZ23C24HE3-TPCT-ND
|
DigiKey | 300MW ZENER SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-AZ23C24HE3-TP
|
Mouser Electronics | Zener Diodes | 0 |
|
$0.0450 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
Part Details for AZ23C24HE3-TP
AZ23C24HE3-TP CAD Models
AZ23C24HE3-TP Part Data Attributes
|
AZ23C24HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23C24HE3-TP
Micro Commercial Components
Zener Diode, 24V V(Z), 0.3W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.0001 µA | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |