Part Details for AZ23C2V7-7-F by Zetex / Diodes Inc
Overview of AZ23C2V7-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C2V7-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81393821
|
Verical | Zener Diode Dual Common Anode 2.7V 5% 83Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 45000 |
|
$0.0473 | Buy Now |
DISTI #
70815600
|
Verical | Zener Diode Dual Common Anode 2.7V 5% 83Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 2232 | Americas - 3000 |
|
$0.0539 / $0.0679 | Buy Now |
DISTI #
63312971
|
Verical | Zener Diode Dual Common Anode 2.7V 5% 83Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 875 Package Multiple: 1 Date Code: 2232 | Americas - 875 |
|
$0.0751 | Buy Now |